Part Details for 1200980068 by Molex
Overview of 1200980068 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200980068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200980068-ND
|
DigiKey | CBL ASSY MIC 5P TO VERT DSUB 10M Min Qty: 24 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.6587 | Buy Now |
DISTI #
1200980068
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 10m - Bulk (Alt: 1200980068) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980068
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP TO VERT DSUB 10M S | 0 |
|
$319.6500 | Order Now |
DISTI #
MOL120098-0068
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0068 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200980068
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 10m - Bulk (Alt: 1200980068) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200980068
|
Avnet Americas | Micro-Change 5 Pole to D-Subminiature Cordset Straight 10m - Bulk (Alt: 1200980068) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |