There are no models available for this part yet.
Overview of 1200985021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200985021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6032
|
Newark | Mmc-5P-Ac(E)-F/Mm-90/St-1M-Pur |Molex 1200985021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.6000 / $102.6300 | Buy Now | |
DISTI #
2266-1200985021-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$82.8400 | Buy Now | |
DISTI #
1200985021-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0633 | Buy Now | |
DISTI #
1200985021
|
Avnet Americas | 1200985021 - Bulk (Alt: 1200985021) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200985021
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-AC(E)-F/MM-90/ST-1M-PUR | 0 |
|
$74.1100 / $82.0500 | Order Now | |
DISTI #
MOL120098-5021
|
Heilind Electronics | MMC-5P-AC(E)-F/MM-90/ST-1M-PUR BB5S31PP4M010 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
60322937
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular to M12 Circular 5 to 5 Right Angle to Straight Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$73.2900 | Buy Now | |
DISTI #
C1S516503457343
|
Chip1Stop | Cable Assembly Twisted Pair 1m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change® RoHS: Compliant | 2 |
|
$88.4000 | Buy Now | |
DISTI #
C1S516503457413
|
Chip1Stop | Cable Assembly Twisted Pair 1m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-ChangeR RoHS: Compliant | 2 |
|
$88.4000 | Buy Now |
CAD Models for 1200985021 by Molex
Part Data Attributes for 1200985021 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
8 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
60 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|