Part Details for 1201-FNA-0016-1 by TE Connectivity
Overview of 1201-FNA-0016-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 1201-FNA-0016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1201-FNA-0016-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 150mm sq x 0.8mm RoHS: Compliant | 17 |
|
$20.6900 / $27.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2000 / $24.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2000 / $24.6000 | Buy Now |