There are no models available for this part yet.
Overview of 1201-FNA-0018-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1201-FNA-0018-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-1201-FNA-0018-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 150mm sq x 1.2mm RoHS: Compliant | 18 |
|
$23.5300 / $31.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2800 / $27.9800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.2800 / $27.9800 | Buy Now |
CAD Models for 1201-FNA-0018-1 by TE Connectivity
Part Data Attributes for 1201-FNA-0018-1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|