Part Details for 1201-SSA-0016 by TE Connectivity
Overview of 1201-SSA-0016 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201-SSA-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3492
|
Newark | Suppressor, Emi Shielding, 1.6Mm X 10M L Rohs Compliant: Yes |Te Connectivity 1201-SSA-0016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$157.2600 / $211.3500 | Buy Now |
DISTI #
4535-1201-SSA-0016-ND
|
DigiKey | RFI GASKET SIL SILVER Min Qty: 1 Lead time: 17 Weeks Container: Bag |
37 In Stock |
|
$169.2424 / $180.6900 | Buy Now |
DISTI #
2418095-1
|
Avnet Americas | Extruded Conductive Gasket Strip for EMI Shielding Silicone Silver Plated Aluminum 1.6mm Dia x 10m Beige - Bulk (Alt: 2418095-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$148.6682 / $178.9058 | Buy Now |
DISTI #
571-1201-SSA-0016
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 1.6mm x 10m L RoHS: Compliant | 19 |
|
$164.1900 / $169.8500 | Buy Now |
DISTI #
74534052
|
RS | SSA Cord 1.6mm x 10m LEMI Conductive Elastomers | TE Connectivity 1201-SSA-0016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$179.9900 | RFQ |
|
Onlinecomponents.com | SSA Cord 1.6mm x 10m L | 0 |
|
$146.6200 / $272.9800 | Buy Now |
DISTI #
2418095-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 1.6mm x 10m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$157.9100 | Buy Now |
|
Master Electronics | SSA Cord 1.6mm x 10m L | 0 |
|
$146.6200 / $272.9800 | Buy Now |