Part Details for 1201-SSA-0020 by TE Connectivity
Overview of 1201-SSA-0020 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for 1201-SSA-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3496
|
Newark | Suppressor, Emi Shielding, 2Mm X 10M L Rohs Compliant: Yes |Te Connectivity 1201-SSA-0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$214.7200 / $278.2800 | Buy Now |
DISTI #
4535-1201-SSA-0020-ND
|
DigiKey | RFI GASKET SIL SILVER Min Qty: 1 Lead time: 17 Weeks Container: Bag |
40 In Stock |
|
$143.8752 / $176.2300 | Buy Now |
DISTI #
2418193-1
|
Avnet Americas | Extruded Conductive Gasket Strip for EMI Shielding Silicone Silver Plated Aluminum 2mm Dia x 10m Beige - Bulk (Alt: 2418193-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$197.0128 / $237.0832 | Buy Now |
DISTI #
571-1201-SSA-0020
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 2.0mm x 10m L RoHS: Compliant | 18 |
|
$217.6000 / $225.1000 | Buy Now |
DISTI #
74534054
|
RS | SSA Cord 2.0mm x 10m LEMI Conductive Elastomers | TE Connectivity 1201-SSA-0020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$241.8400 | RFQ |
|
Onlinecomponents.com | SSA Cord 2.0mm x 10m L RoHS: Compliant | 0 |
|
$194.3000 / $361.7500 | Buy Now |
DISTI #
2418193-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 2.0mm x 10m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$209.2700 | Buy Now |
|
Master Electronics | SSA Cord 2.0mm x 10m L RoHS: Compliant | 0 |
|
$194.3000 / $361.7500 | Buy Now |