Part Details for 120108-0455 by Molex
Overview of 120108-0455 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120108-0455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080455
|
Avnet Americas | Double-Ended RJ-45 Cordset 4 Pole Male to Male 24 AWG TPE Cable 10m Teal Straight - Bulk (Alt: 1201080455) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1201080455
|
Avnet Americas | Double-Ended RJ-45 Cordset 4 Pole Male to Male 24 AWG TPE Cable 10m Teal Straight - Bulk (Alt: 1201080455) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |