Part Details for 120108-0676 (ALTERNATE: 1201080676) by Woodhead Molex
Overview of 120108-0676 (ALTERNATE: 1201080676) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120108-0676 (ALTERNATE: 1201080676)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72491435
|
RS | Double-Ended, 4 Pole, M12 Female to RJ-45 Male, 2 m, Unshielded, 120108 Series | Molex Woodhead/Brad 120108-0676 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 12 |
|
$69.2400 / $77.8000 | Buy Now |