There are no models available for this part yet.
Overview of 120108-8128 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-822ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 120108-8128 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201088128
|
Avnet Americas | Double-Ended RJ-45 Cordset 4 Pole Male to Male 22 AWG Shielded PUR Cable 7m Green Straight - Bulk (Alt: 1201088128) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |