Part Details for 120108-8304 (ALTERNATE: 1201088304) by Woodhead Molex
Overview of 120108-8304 (ALTERNATE: 1201088304) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120108-8304 (ALTERNATE: 1201088304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72491518
|
RS | Double-Ended, 4 Pole, 22 AWG, M12 to M12, Male, Straight, 1 m, 120108 Series | Molex Woodhead/Brad 120108-8304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 24 |
|
$75.5300 / $84.8600 | Buy Now |