Part Details for 120108-8420 by Molex
Overview of 120108-8420 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120108-8420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8197
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 3.3 , Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 120108-8420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$55.2800 | Buy Now |
DISTI #
1201088420
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG PUR 1m - Bulk (Alt: 1201088420) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120108-8420
|
TTI | Ethernet Cables / Networking Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$58.4100 / $64.4900 | Buy Now |