Part Details for 120108-8450 by Molex
Overview of 120108-8450 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120108-8450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8200
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 3.3 , Connector Type A:Micro-Change Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Micro-Change 120108 Series |Molex 120108-8450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$43.3000 | Buy Now |
DISTI #
1201088450
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 1201088450) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |