Part Details for 1201080039 by Molex
Overview of 1201080039 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7948
|
Newark | M12-4P(D)-M/M-St/St-8M-Ym48679 |Molex 1201080039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$78.2200 / $82.1700 | Buy Now |
DISTI #
2266-1201080039-ND
|
DigiKey | CBL 4POS MALE TO MALE 26.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$74.9000 / $79.5800 | Buy Now |
DISTI #
WM21550-ND
|
DigiKey | CBL 4POS MALE TO MALE 26.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$67.6486 / $86.4700 | Buy Now |
DISTI #
1201080039
|
Avnet Americas | 1201080039 - Bulk (Alt: 1201080039) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080039
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 MA-MA 8M RoHS: Compliant | 0 |
|
$67.6400 / $86.4500 | Order Now |
DISTI #
MOL120108-0039
|
Heilind Electronics | M12-4P(D)-M/M-ST/ST-8M-YM48679 E11A06002M080 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120108-0039
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 MA-MA 8M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.5700 / $74.8900 | Buy Now |
DISTI #
Molex 1201080039
|
PEI Genesis | Cable Assembly | 104 |
|
Buy Now | |
DISTI #
10203982
|
TestEquity LLC | Molex 1201080039 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 8.0m (26.25') Length | 104 |
|
$79.6000 | Buy Now |
Part Details for 1201080039
1201080039 CAD Models
1201080039 Part Data Attributes
|
1201080039
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080039
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |