Part Details for 1201080079 by Molex
Overview of 1201080079 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7840
|
Newark | Mic 4P M/Mp Ulock St/90 30M |Molex 1201080079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1800 / $201.9000 | Buy Now |
DISTI #
1201080079-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 98.4' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.3300 | Buy Now |
DISTI #
1201080079
|
Avnet Americas | Industrial Ethernet Brad Ultra-Lock (M12) Double-Ended Cordset 4 Position Male Straight to Male Right Angle 24 AWG PVC 30m - Bulk (Alt: 1201080079) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080079
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ULOCK ST/90 30M | 0 |
|
$179.0400 / $190.3200 | Order Now |
DISTI #
MOL120108-0079
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0079 | Americas - 0 in Stock |
|
Buy Now |