Part Details for 1201080090 by Molex
Overview of 1201080090 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7819
|
Newark | Mic 4P M/Mp Ulock St/St 1M |Molex 1201080090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8200 / $108.7500 | Buy Now |
DISTI #
WM9366-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$88.6740 / $108.0400 | Buy Now |
DISTI #
1201080090
|
Avnet Americas | Industrial Ethernet Brad Ultra-Lock (M12) Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG PUR 1m - Bulk (Alt: 1201080090) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080090
|
Mouser Electronics | Sensor Cables / Actuator Cables MICROCHG TO ULOCK DE 4P M/MP 22AWG 1M RoHS: Compliant | 18 |
|
$78.4800 / $96.6500 | Buy Now |
DISTI #
MOL120108-0090
|
Heilind Electronics | MIC 4P M/MP ULOCK ST/ST 1M EWWA06010M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120108-0090
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE 2 ULTRA-LOCK M12 Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.5800 / $88.6700 | Buy Now |
Part Details for 1201080090
1201080090 CAD Models
1201080090 Part Data Attributes
|
1201080090
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080090
Molex
CORD ULOCK MALE/MALE M12 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |