Part Details for 1201080093 by Molex
Overview of 1201080093 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7822
|
Newark | Mic 4P M/Mp Ulock St/St 10M |Molex 1201080093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4800 / $182.7500 | Buy Now |
DISTI #
1201080093-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 32.8' Min Qty: 24 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0858 | Buy Now |
DISTI #
1201080093
|
Avnet Americas | Industrial Ethernet Brad Ultra-Lock (M12) Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG PUR 10m - Bulk (Alt: 1201080093) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080093
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ULOCK ST/ST 10M | 0 |
|
$136.6100 / $137.1800 | Order Now |
DISTI #
MOL120108-0093
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0093 | Americas - 0 in Stock |
|
Buy Now |