Part Details for 1201080167 by Molex
Overview of 1201080167 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201080167-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 3.28' Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$58.7200 / $62.4000 | Buy Now |
DISTI #
1201080167-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 3.28' Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8058 | Buy Now |
DISTI #
1201080167
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 24 AWG TPE 1m - Bulk (Alt: 1201080167) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080167
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHNG M12 4 CORDSET MTM | 0 |
|
$53.0300 / $67.7900 | Order Now |
DISTI #
MOL120108-0167
|
Heilind Electronics | E11A06304M010 Cable EtherNet Industri | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120108-0167
|
TTI | Sensor Cables / Actuator Cables MICRO-CHNG M12 4 CORDSET MTM Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.5000 / $61.1800 | Buy Now |
DISTI #
1201080167-MOL
|
TME | 1201080167 Min Qty: 1 | 101 |
|
$39.2506 / $45.4051 | Buy Now |
DISTI #
C1S549805781669
|
Chip1Stop | Actuator RoHS: Compliant | 101 |
|
$64.0000 / $72.4000 | Buy Now |
DISTI #
C1S549804331768
|
Chip1Stop | Actuator RoHS: Compliant | 101 |
|
$60.5000 / $68.4000 | Buy Now |
DISTI #
10203999
|
TestEquity LLC | Molex 1201080167 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (90 Deg.) to Male (90 Deg.), 24 AWG, Teal TPE Cable, 1.0m (3.28 ft.) Length | 101 |
|
$62.4100 | Buy Now |
Part Details for 1201080167
1201080167 CAD Models
1201080167 Part Data Attributes
|
1201080167
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080167
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |