Part Details for 1201080201 by Molex
Overview of 1201080201 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201080201-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$79.8900 / $84.8800 | Buy Now |
DISTI #
1201080201-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.0829 | Buy Now |
DISTI #
1201080201
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Right Angle 22 AWG PUR 2m - Bulk (Alt: 1201080201) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080201
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/90 D-CODED 2M | 0 |
|
$81.0600 / $84.0800 | Order Now |
DISTI #
MOL120108-0201
|
Heilind Electronics | MIC 4P M/MP ST/90 D-CODED 2M E11A06211M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201080201
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Right Angle 22 AWG PUR 2m - Bulk (Alt: 1201080201) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1201080201
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Right Angle 22 AWG PUR 2m - Bulk (Alt: 1201080201) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201080201
|
PEI Genesis | Cable Assembly | 21 |
|
Buy Now | |
DISTI #
10204004
|
TestEquity LLC | Molex 1201080201 Micro-Change (M12) Double-Ended Cordset, 4 Poles Male (Straight) to Male (90 Deg.), 22 AWG, Shielded PUR Cable, 2.0m (6.56 ft.) Length | 21 |
|
$84.8900 | Buy Now |
Part Details for 1201080201
1201080201 CAD Models
1201080201 Part Data Attributes
|
1201080201
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080201
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |