Part Details for 1201080253 by Molex
Overview of 1201080253 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080253
|
Avnet Americas | Ultra-Lock Receptacle to RJ-45 Double-Ended Cordset 0.50m Male to Female Straight - Bulk (Alt: 1201080253) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080253
|
Mouser Electronics | Ethernet Cables / Networking Cables ULOCK D-CODE M12 REC TO RJ45 RoHS: Compliant | 0 |
|
$51.7200 / $58.9000 | Order Now |
DISTI #
MOL120108-0253
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0253 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201080253
|
Avnet Americas | Ultra-Lock Receptacle to RJ-45 Double-Ended Cordset 0.50m Male to Female Straight - Bulk (Alt: 1201080253) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |
Part Details for 1201080253
1201080253 CAD Models
1201080253 Part Data Attributes:
|
1201080253
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080253
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |