Part Details for 1201080312 by Molex
Overview of 1201080312 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201080312-ND
|
DigiKey | CBL CIRC 4P MALE TO MALE 131.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$276.1100 / $287.5000 | Buy Now |
DISTI #
1201080312-ND
|
DigiKey | CBL CIRC 4P MALE TO MALE 131.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.2450 | Buy Now |
DISTI #
1201080312
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG PUR 40m - Bulk (Alt: 1201080312) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080312
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 40M ORG TPE | 0 |
|
$228.2700 | Order Now |
DISTI #
MOL120108-0312
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0312 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204029
|
TestEquity LLC | Molex 1201080312 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Orange TPE Cable, 40.0m (131.20' ) Length, 6.35mm (.250") Diameter | 18 |
|
$287.5700 | Buy Now |
Part Details for 1201080312
1201080312 CAD Models
1201080312 Part Data Attributes
|
1201080312
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080312
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 40 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |