There are no models available for this part yet.
Overview of 1201080359 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201080359 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201080359-ND
|
DigiKey | CBL ASSY CIRC 4P M-RJ45 131.23' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.2150 | Buy Now | |
DISTI #
1201080359
|
Avnet Americas | Double Ended Cordset 4 Poles M12 Male Straight to RJ45 Male Straight Orange TPE Jacket 40m Length - Bulk (Alt: 1201080359) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201080359
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-4P(D)-MM ST/RJ45 40M | 0 |
|
$250.2000 / $282.1900 | Order Now | |
DISTI #
MOL120108-0359
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0359 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10204038
|
TestEquity LLC | Molex 1201080359 Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 40.0m (131.20 ft. ) Length, 6.35mm (.250") Diameter, Orange | 0 |
|
$288.5500 | Buy Now |
CAD Models for 1201080359 by Molex
Part Data Attributes for 1201080359 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|