Part Details for 1201080521 by Molex
Overview of 1201080521 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201080521-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$54.8400 / $58.2600 | Buy Now |
DISTI #
900-1201080521-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7200 | Buy Now |
DISTI #
1201080521
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 1201080521) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080521
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12ETH 4P DC MA STR RJ45 STR WSOR 1M | 0 |
|
$54.9700 / $56.1700 | Order Now |
DISTI #
MOL120108-0521
|
Heilind Electronics | CSE M12ETH 4P DC MA STR RJ45 S E16A06012M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204049
|
TestEquity LLC | Molex 1201080521 Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Male (Straight) to Male RJ-45 (Straight), 22 AWG, Green Shielded TPU Cat5e Cable, 1.0m (3.28 ft.) Length | 72 |
|
$58.2700 | Buy Now |