Part Details for 1201080592 by Molex
Overview of 1201080592 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080592-ND
|
DigiKey | ENET RJ45/RJ45 2PR 15M TPE TEAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$142.1317 / $155.8900 | Buy Now |
DISTI #
1201080592
|
Avnet Americas | Cable Assembly RJ-45 to RJ-45 15m Male to Male Straight - Bulk (Alt: 1201080592) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080592
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET RJ45/RJ45 2PR 15M TPE TEAL | 0 |
|
$128.3500 / $155.8800 | Order Now |
DISTI #
MOL120108-0592
|
Heilind Electronics | E66A06004M150 CABLE ETHERNET INDUSTRI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204060
|
TestEquity LLC | ENET RJ45/RJ45 2PR 15M TPE TEAL | 0 |
|
$140.6400 | Buy Now |