There are no models available for this part yet.
Overview of 1201080624 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201080624 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201080624-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 82' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.4850 | Buy Now | |
DISTI #
1201080624
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 25m Right Angle - Bulk (Alt: 1201080624) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201080624
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MP 90D D-CODED 25M SHLD TPE | 0 |
|
$269.9500 / $304.4700 | Order Now | |
DISTI #
MOL120108-0624
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0624 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1201080624 by Molex
Part Data Attributes for 1201080624 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|