There are no models available for this part yet.
Overview of 1201080688 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201080688 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1201080688-ND
|
DigiKey | CBL ASSY 4P F TO M RJ45 1M Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6325 | Buy Now | |
DISTI #
1201080688
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset 1m TPE - Bulk (Alt: 1201080688) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201080688
|
Mouser Electronics | Ethernet Cables / Networking Cables MIC 4P FEMALE M12 MALE RJ45 1M TPE RoHS: Compliant | 0 |
|
$45.1500 / $57.7200 | Order Now | |
DISTI #
120108-0688
|
TTI | Ethernet Cables / Networking Cables ULTRA-LOCK M12 2 RJ-45 CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$56.0300 | Buy Now | |
DISTI #
000000000006289507
|
Sager | Ethernet Cables / Networking Cables MIC 4P FEMALE M12 MALE RJ45 1M TPE | 0 |
|
Buy Now |
CAD Models for 1201080688 by Molex
Part Data Attributes for 1201080688 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|