There are no models available for this part yet.
Overview of 1201088120 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201088120 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201088120-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 1.64' Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2954 | Buy Now | |
DISTI #
1201088120
|
Avnet Americas | Micro-Change to Standard RJ-45 Double-Ended Cordset 0.50m Male to Male Straight - Bulk (Alt: 1201088120) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201088120
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4P(D)-MM-ST/RJ45-M-0.5M-PUR | 0 |
|
$48.2900 / $61.7300 | Order Now | |
DISTI #
MOL120108-8120
|
Heilind Electronics | M12-4P(D)-MM-ST/RJ45-M-0.5M-PU E16A06011M005 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10204073
|
TestEquity LLC | Molex 1201088120 Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 0.50m (1.64 ft. ) Length, 6.70mm (.264") Diameter, Green | 0 |
|
$56.8300 | Buy Now |
CAD Models for 1201088120 by Molex
Part Data Attributes for 1201088120 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
M12
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.7 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1.5 A
|
Rated Voltage
|
30 V
|
Shielding
|
YES
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|