Part Details for 1201088130 by Molex
Overview of 1201088130 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201088130-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 6.56' Min Qty: 24 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2950 | Buy Now |
DISTI #
1201088130
|
Avnet Americas | MIC 4P M/MP ST/ST D-CODED 2M - Bulk (Alt: 1201088130) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088130
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 2M | 0 |
|
$55.1600 / $64.2900 | Order Now |
DISTI #
MOL120108-8130
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 2M E11A06006M020 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1201088130
1201088130 CAD Models
1201088130 Part Data Attributes
|
1201088130
Molex
Buy Now
Datasheet
|
Compare Parts:
1201088130
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |