Part Details for 1201088148 by Molex
Overview of 1201088148 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201088148-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 24 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3467 | Buy Now |
DISTI #
1201088148
|
Avnet Americas | Micro-Change to Standard RJ-45 Double-Ended Cordset 1m Male to Male Straight - Bulk (Alt: 1201088148) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088148
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-4P(D)-MM ST/RJ45 1M | 0 |
|
$40.8000 | Order Now |
DISTI #
MOL120108-8148
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-8148 | Americas - 0 in Stock |
|
Buy Now |