Part Details for 1201088167 by Molex
Overview of 1201088167 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201088167-ND
|
DigiKey | ENET MMJ RJ45/RJ45 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$36.6800 | Buy Now |
DISTI #
1201088167
|
Avnet Americas | Cable Assembly Double Ended Male RJ45 to Male RJ45 Blue TPE Jacket 2m Length - Bulk (Alt: 1201088167) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088167
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 2M | 0 |
|
$39.4000 / $45.9200 | Order Now |
DISTI #
MOL120108-8167
|
Heilind Electronics | ENET MMJ RJ45/RJ45 2M E66A06006M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204079
|
TestEquity LLC | Molex 1201088167 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Blue Unshielded TPE Cable, 2.0m (6.56' ) Length, 6.99mm (.275") Diameter | 1 |
|
$46.3900 | Buy Now |