Part Details for 1201088294 by Molex
Overview of 1201088294 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201088294-ND
|
DigiKey | CBL CIRC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$66.8200 / $69.5800 | Buy Now |
DISTI #
900-1201088294-ND
|
DigiKey | ENET MMJ RJ45/RJ45 2M-ID Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9133 | Buy Now |
DISTI #
1201088294
|
Avnet Americas | Brad PROFINET Double Ended Cable Assembly RJ45 to RJ45 WSOR Cable 2m Length - Bulk (Alt: 1201088294) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088294
|
Mouser Electronics | Sensor Cables / Actuator Cables ENET MMJ RJ45/RJ45 2M-ID RoHS: Compliant | 0 |
|
$50.7200 | Order Now |
DISTI #
MOL120108-8294
|
Heilind Electronics | ENET MMJ RJ45/RJ45 2M-ID E66A06012M020H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732631
|
Verical | Cable Assembly Cat 5 Shielded 2m 22AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$60.3300 / $61.5500 | Buy Now |
DISTI #
Molex 1201088294
|
PEI Genesis | Cable Assembly | 7 |
|
Buy Now | |
DISTI #
10204084
|
TestEquity LLC | Molex 1201088294 Sensor Cables / Actuator Cables Enet mm,j Rj45/Rj45 2M-Id | 7 |
|
$69.5900 | Buy Now |