Part Details for 1201088318 by Molex
Overview of 1201088318 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201088318-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 114.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$253.8300 | Buy Now |
DISTI #
900-1201088318-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 114.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.3225 | Buy Now |
DISTI #
1201088318
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 35m Length - Bulk (Alt: 1201088318) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088318
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D CODED 35M | 0 |
|
$220.1500 / $248.3000 | Order Now |
DISTI #
MOL120108-8318
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 35M E11A06012M350 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33934918
|
Verical | Cable Assembly Circular 35m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$220.0600 / $224.5500 | Buy Now |
DISTI #
1201088318-MOL
|
TME | 1201088318 Min Qty: 1 | 3 |
|
$184.8344 / $188.6029 | Buy Now |
DISTI #
C1S549804075826
|
Chip1Stop | Actuator | 3 |
|
$264.0000 / $270.0000 | Buy Now |
DISTI #
10204093
|
TestEquity LLC | Molex 1201088318 Sensor Cables / Actuator Cables Mic 4P M/Mp St/St D Coded 35M | 3 |
|
$253.8900 | Buy Now |