Part Details for 1201088319 by Molex
Overview of 1201088319 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1201088319-ND
|
DigiKey | CBL 4POS MALE TO MALE 131.2' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.3525 | Buy Now |
DISTI #
1201088319
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 40m Length - Bulk (Alt: 1201088319) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088319
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D CODED 40M | 0 |
|
$258.0900 / $274.3400 | Order Now |
DISTI #
MOL120108-8319
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 40M E11A06012M400 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201088319
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 40m Length - Bulk (Alt: 1201088319) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |