Part Details for 1201088320 by Molex
Overview of 1201088320 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1201088320-ND
|
DigiKey | CBL 4POS MALE TO MALE 147.6' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.3800 | Buy Now |
DISTI #
1201088320
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 45m Length - Bulk (Alt: 1201088320) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088320
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D CODED 45M | 0 |
|
$270.8100 / $300.3500 | Order Now |
DISTI #
MOL120108-8320
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 45M E11A06012M450 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201088320
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 45m Length - Bulk (Alt: 1201088320) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201088320
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10204094
|
TestEquity LLC | Molex 1201088320 Mic 4P M/Mp St/St D-Coded 45M | 0 |
|
$307.1500 | Buy Now |