Part Details for 1201088323 by Molex
Overview of 1201088323 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1201088323-ND
|
DigiKey | CBL CIRC Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.4775 | Buy Now |
DISTI #
1201088323
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 60m Length - Bulk (Alt: 1201088323) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088323
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D CODED 60M | 0 |
|
$371.1800 / $374.9000 | Order Now |
DISTI #
MOL120108-8323
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 60M E11A06012M600 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1201088323
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10204096
|
TestEquity LLC | Molex 1201088323 Sensor Cables / Actuator Cables Mic 4P M/Mp St/St D Coded 60M | 0 |
|
$387.0000 | Buy Now |