Part Details for 1201088328 by Molex
Overview of 1201088328 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201088328
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 85m Length - Bulk (Alt: 1201088328) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088328
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 85M | 0 |
|
$457.7200 / $508.6200 | Order Now |
DISTI #
MOL120108-8328
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 85M E11A06012M850 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204101
|
TestEquity LLC | Molex 1201088328 Sensor Cables / Actuator Cables Mic 4P M/Mp St/St D-Coded 85M | 0 |
|
$520.0800 | Buy Now |