There are no models available for this part yet.
Overview of 1201088344 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201088344 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201088344
|
Avnet Americas | Brad Cable Assembly 4 Poles PROFINET M12 Male Straight to RJ45 Adapter Straight Green TPU Jacket 40m Length - Bulk (Alt: 1201088344) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201088344
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4P(D)-MM ST/RJ45 40M | 3 |
|
$229.5500 / $258.9000 | Buy Now | |
DISTI #
42797444
|
Verical | Cable Assembly 4 to 8 POS Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$229.4600 / $234.1500 | Buy Now | |
DISTI #
1201088344-MOL
|
TME | 1201088344 Min Qty: 1 | 2 |
|
$192.6664 / $196.6012 | Buy Now | |
DISTI #
C1S549804075950
|
Chip1Stop | Actuator | 2 |
|
$274.0000 / $279.0000 | Buy Now | |
DISTI #
10204106
|
TestEquity LLC | Molex 1201088344 Sensor Cables / Actuator Cables M12-4P(D)-mm, St/Rj45 40M | 2 |
|
$264.7500 | Buy Now |
CAD Models for 1201088344 by Molex
Part Data Attributes for 1201088344 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|