Part Details for 1201088361 by Molex
Overview of 1201088361 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201088361-ND
|
DigiKey | ENET MMJ RJ45/RJ45 10M Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$106.8500 / $111.2500 | Buy Now |
DISTI #
900-1201088361-ND
|
DigiKey | ENET MMJ RJ45/RJ45 10M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.4654 | Buy Now |
DISTI #
1201088361
|
Avnet Americas | Brad PROFINET Double Ended Cable Assembly RJ45 to RJ45 WSOR Cable 10m Length - Bulk (Alt: 1201088361) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088361
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 10M RoHS: Compliant | 23 |
|
$102.9400 / $123.3500 | Buy Now |
DISTI #
MOL120108-8361
|
Heilind Electronics | ENET MMJ RJ45/RJ45 10M E66A06012M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33935086
|
Verical | Cable Assembly Cat 5 Shielded 10m 22AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$94.5300 / $98.4100 | Buy Now |
DISTI #
70323905
|
Verical | Cable Assembly Cat 5 Shielded 10m 22AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$83.5000 | Buy Now |
DISTI #
C1S549804076056
|
Chip1Stop | Network cable RoHS: Compliant Container: Bulk | 1 |
|
$66.8000 | Buy Now |
DISTI #
10204114
|
TestEquity LLC | Molex 1201088361 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Green Shielded TPE Cable, 10.0m (32.81 ft.) Length, 6.70mm (.264") Diameter | 23 |
|
$111.2700 | Buy Now |