Part Details for 1201088384 by Molex
Overview of 1201088384 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201088384-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 11.48' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$82.7900 / $87.9700 | Buy Now |
DISTI #
WM21553-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 11.48' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1358 | Buy Now |
DISTI #
1201088384
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG TPU 3.5m - Bulk (Alt: 1201088384) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088384
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 3.5M | 0 |
|
$74.7500 / $87.1200 | Order Now |
DISTI #
MOL120108-8384
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 3.5M E11A06012M035 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201088384-MOL
|
TME | 1201088384 Min Qty: 1 | 19 |
|
$55.3435 / $64.0238 | Buy Now |
DISTI #
C1S549803710904
|
Chip1Stop | Other wires/cables | 19 |
|
$82.5000 / $93.3000 | Buy Now |