There are no models available for this part yet.
Overview of 1201088388 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201088388 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1201088388-ND
|
DigiKey | CBL ASSY CIRC 4P M-RJ45 114.83' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$312.3900 / $325.2600 | Buy Now | |
DISTI #
1201088388-ND
|
DigiKey | CBL ASSY CIRC 4P M-RJ45 114.83' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.1950 | Buy Now | |
DISTI #
1201088388
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 35m - Bulk (Alt: 1201088388) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201088388
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-35M-PUR | 0 |
|
$282.1000 / $318.1700 | Order Now | |
DISTI #
MOL120108-8388
|
Heilind Electronics | M12-4P(D)-MM-ST/RJ45-M-35M-PUR E16A06011M350 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1201088388-MOL
|
TME | 1201088388 Min Qty: 1 | 3 |
|
$213.1482 / $241.6734 | Buy Now | |
DISTI #
C1S549804076092
|
Chip1Stop | Network cable | 3 |
|
$367.0000 / $375.0000 | Buy Now | |
DISTI #
10204118
|
TestEquity LLC | Molex 1201088388 Ethernet Cables / Networking Cables M12-4P(D)-mm,-St/Rj45-M-35M-Pur | 3 |
|
$325.3300 | Buy Now |
CAD Models for 1201088388 by Molex
Part Data Attributes for 1201088388 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|