Part Details for 120110-0222 by ITT Interconnect Solutions
Overview of 120110-0222 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1201101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 120110-0222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2044-ND
|
DigiKey | CONTACT PIN SZ 0 CRIMP SILVER Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0003 | Buy Now |
DISTI #
120110-0222
|
Avnet Americas | - Bulk (Alt: 120110-0222) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5125 / $95.8115 | Buy Now |
DISTI #
965-120110-0222
|
Mouser Electronics | Circular MIL Spec Connector PINFINGERPR0TAPD1WAY50MM RoHS: Compliant | 0 |
|
$67.9900 | Order Now |
DISTI #
ITT120110-0222
|
Heilind Electronics | PIN FINGER PROT APD 1WAY 50MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | (50.00 mm2) Machined Pin Crimp Contacts, High Performance Copper, Silver plated, Finger Protected RoHS: Compliant | 0 |
|
$65.6400 / $192.6600 | Buy Now |
DISTI #
ITT120110-0222
|
Interstate Connecting Components | PIN FINGER PROT APD 1WAY 50MM | 0 |
|
Buy Now | |
|
Master Electronics | (50.00 mm2) Machined Pin Crimp Contacts, High Performance Copper, Silver plated, Finger Protected RoHS: Compliant | 0 |
|
$65.6400 / $192.6600 | Buy Now |