Part Details for 1201270010 by Weidmüller Interface GmbH & Co. KG
Overview of 1201270010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201270010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5641
|
Newark | Ie-C6Fp8Lm0010M40M40-M |Weidmuller 1201270010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $12.5700 | Buy Now |
DISTI #
1201270010
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Magenta 1m - Bulk (Alt: 1201270010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1201270010
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LM0010M40M40-M RoHS: Compliant | 0 |
|
$9.0800 / $11.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $12.5700 | Buy Now |