Part Details for 1201442 by Phoenix Contact
Overview of 1201442 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3711
|
Newark | E/Uk |Phoenix Contact 1201442 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2295-ND
|
DigiKey | CONN TERM BLK END BRCKT RAIL GRY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1743 In Stock |
|
$1.3406 / $1.9300 | Buy Now |
DISTI #
651-1201442
|
Mouser Electronics | Terminal Block Tools & Accessories END BRACKET RoHS: Compliant | 2703 |
|
$1.3500 / $1.9100 | Buy Now |
|
Onlinecomponents.com | End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on a DIN rail NS 32 or NS 35 - color: gray RoHS: Compliant |
5403 In Stock 39518 Factory Stock |
|
$1.2800 / $1.5700 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | END CLAMP, FOR ASSEMBLY ON NS 32 OR NS 35/7,5 DIN RAIL | 38 |
|
$1.5686 / $3.1371 | Buy Now |
|
Quest Components | END CLAMP, FOR ASSEMBLY ON NS 32 OR NS 35/7,5 DIN RAIL | 12 |
|
$2.0750 / $3.3200 | Buy Now |
|
Quest Components | END CLAMP, FOR ASSEMBLY ON NS 32 OR NS 35/7,5 DIN RAIL | 62 |
|
$2.0914 / $3.1371 | Buy Now |
|
Quest Components | END CLAMP, FOR ASSEMBLY ON NS 32 OR NS 35/7,5 DIN RAIL | 16 |
|
$2.3005 / $3.1371 | Buy Now |
Part Details for 1201442
1201442 CAD Models
1201442 Part Data Attributes
|
1201442
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201442
Phoenix Contact
Terminal Block Accessory, End Clamp, PA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | END CLAMP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |