Part Details for 12015870 by Aptiv PLC
Overview of 12015870 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015870-R
|
Mouser Electronics | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant | 67200 |
|
$0.4630 | Buy Now |
DISTI #
VDP:6627_24838630
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 15-18AWG Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks | Americas - 69300 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 6200 |
|
$0.5212 / $1.5795 | Buy Now |
|
Quest Components | 2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 5 |
|
$0.2880 | Buy Now |
DISTI #
12015870-L
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 300 In Stock |
|
$0.2900 | Buy Now |
DISTI #
12015870
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 2100 Container: Reel |
Americas - 140700 In Stock |
|
$0.1280 | Buy Now |
DISTI #
12015870-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12015870
|
Avnet Abacus | Female Metri-Pack 630 Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.97 - 2.48 mm (Alt: 12015870) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23864 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 12015870
12015870 CAD Models
12015870 Part Data Attributes
|
12015870
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015870
Aptiv PLC
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 |