-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, End Clamp, Aluminum, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5565-ND
|
DigiKey | CONN TERM BLK END BRACKET RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$4.6956 / $6.5800 | Buy Now |
DISTI #
651-1201659
|
Mouser Electronics | Terminal Block Tools & Accessories E/AL-NS 32 RoHS: Compliant | 6 |
|
$4.6900 / $6.5800 | Buy Now |
|
Onlinecomponents.com | End clamp - for end support of UKH 50 - UKH 240 - is pushed onto DIN rail NS 32 and fixed with 2 screws - width: 10 mm - color: Aluminum RoHS: Compliant | 0 |
|
$4.7900 / $6.9800 | Buy Now |
DISTI #
000000000000050676
|
Sager | Terminal Block Tools & Accessories E/AL-NS 32 Min Qty: 10 | 0 |
|
$6.0100 / $7.0100 | Buy Now |
|
Dynamic Solutions GmbH | End clamp | 2500 |
|
RFQ | |
|
Master Electronics | End clamp - for end support of UKH 50 - UKH 240 - is pushed onto DIN rail NS 32 and fixed with 2 screws - width: 10 mm - color: Aluminum RoHS: Compliant | 0 |
|
$4.7900 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201659
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201659
Phoenix Contact
Terminal Block Accessory, End Clamp, Aluminum, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | END CLAMP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 2 | SCREW |