Part Details for 1201W by Arrow Hart
Overview of 1201W by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422231
|
RS | SW Tog SP 15A 120/277V Const grad B&S WH | Arrow Hart 1201W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 / $6.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$5.6500 / $7.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$5.6500 / $7.2500 | Buy Now |