Part Details for 12020119 by Delphi Automotive LLP
Overview of 12020119 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2640 / $0.5280 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 12020119
12020119 CAD Models
12020119 Part Data Attributes:
|
12020119
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12020119
Delphi Automotive LLP
TAB Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 |