Part Details for 120203E39 by Bungard
Overview of 120203E39 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120203E39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR4150X250X10/1800
|
TME | Laminate, FR4,epoxy resin, 1mm, L: 250mm, W: 150mm Min Qty: 1 | 0 |
|
$7.6500 / $8.5700 | RFQ |