Part Details for 120203Z30 by Bungard
Overview of 120203Z30 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120203Z30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR475X100X10/1818
|
TME | Laminate, FR4,epoxy resin, 1mm, L: 100mm, W: 75mm Min Qty: 1 | 0 |
|
$1.7700 / $1.9800 | RFQ |