Part Details for 12020549 by Aptiv PLC
Overview of 12020549 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020549
|
Mouser Electronics | Automotive Connectors CON 2W FEM PIN-GRIP RoHS: Not Compliant | 0 |
|
$1.2800 / $3.1700 | Order Now |
|
Onlinecomponents.com | 2 Way Natural Pin Grip Sealed Female Connector Assembly RoHS: Compliant | 0 |
|
$1.1200 / $1.6500 | Buy Now |
DISTI #
12020549
|
TTI | Automotive Connectors CON 2W FEM PIN-GRIP RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Each |
Americas - 650 In Stock |
|
$1.1100 | Buy Now |