Part Details for 12020801 by Delphi Automotive LLP
Overview of 12020801 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12020801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, 0.073IN MAX CABLE DIA, CONTACT, BRASS | 490 |
|
$0.2720 / $0.5440 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.073IN MAX CABLE DIA, CONTACT, BRASS | 110 |
|
$0.2176 / $0.3264 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.073IN MAX CABLE DIA, CONTACT, BRASS | 100 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for 12020801
12020801 CAD Models
12020801 Part Data Attributes
|
12020801
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12020801
Delphi Automotive LLP
Wire Terminal, 0.35mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |